Tam eşleşme bulunamadı.
Benzer parça numarasına sahip ürünler gösteriliyor
"C" için Bulunan Sonuçlar 5.135
Farnell Türkiye'da çok çeşitli Hook Up Wire bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Hook Up Wire yelpazesini stoklarımızda bulunduruyoruz: Alpha Wire, Multicomp Pro, PRO Power, Omega & Belden.
Görüntüle
Alıcı
Mühendis
Üretici
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ 0,515 € 10+ 0,497 € 25+ 0,480 € 50+ 0,446 € | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Makara | 1+ 194,020 € 5+ 193,460 € 10+ 192,890 € 25+ 188,930 € | - | Polyalkene | Green | - | 14AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||
Reel of 1 Makara | 1+ 302,050 € 5+ 279,680 € | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Makara | 1+ 21,960 € 5+ 20,670 € | - | PVC | Green, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Makara | 1+ 306,370 € 5+ 283,680 € | - | PVC | Brown, Grey | - | - | - | - | 164ft | - | - | 50m | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Reel of 1 Makara | 1+ 113,090 € 5+ 110,830 € 10+ 108,570 € 25+ 106,300 € | - | PVDF | Yellow | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 125°C | 0.049mm² | - | Silver Plated Copper | - | 0.51mm | - | - | ||||||
Reel of 1 Makara | 1+ 284,370 € | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Pack of 4 | 1+ 11,840 € 5+ 11,730 € 10+ 11,500 € | - | - | - | - | - | Solid | - | - | - | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Each | 1+ 226,070 € | - | Silicone | Red | - | 20AWG | 41 x 0.127mm | - | 50ft | - | - | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
MULTICOMP PRO | Reel of 1 Makara | 1+ 13,340 € 5+ 12,270 € | - | PVC | Grey | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Makara | 1+ 480,790 € | - | ETFE | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 0.96mm² | 600V | Copper | - | 1.803mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 Makara | 1+ 2.945,000 € | - | PVC | Black | - | 8AWG | 133 x 29AWG | - | 1000ft | - | - | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Makara | 1+ 335,350 € 5+ 272,080 € 10+ 266,640 € 25+ 261,200 € | - | PTFE | Black | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 260°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | BS 3G 210 Type C | - | ||||||
MULTICOMP PRO | Reel of 1 Makara | 1+ 24,190 € 5+ 22,670 € | - | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | - | 0.4mm | - | - | |||||
Reel of 1 Makara | 1+ 92,640 € 5+ 83,600 € | - | PVC | Orange | - | - | - | - | 328ft | - | - | 100m | 105°C | 2.5mm² | - | Copper | - | 4.1mm | - | - | ||||||
Reel of 1 Makara | 1+ 67,090 € 5+ 63,900 € 10+ 60,850 € 25+ 58,160 € | - | PVDF | Red | - | 26AWG | 19 x 0.1mm | - | 328ft | - | - | 100m | 150°C | 0.16mm² | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Makara | 1+ 67,090 € 5+ 63,900 € 10+ 60,850 € 25+ 58,160 € | - | PVDF | Black | - | 26AWG | 19 x 0.1mm | - | 328ft | - | - | 100m | 150°C | 0.16mm² | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Makara | 1+ 135,130 € 5+ 132,430 € 10+ 129,720 € 25+ 127,020 € | - | PVDF | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Makara | 1+ 74,230 € 5+ 71,990 € 10+ 70,300 € 25+ 68,620 € | - | PVDF | White | - | 26AWG | 19 x 0.1mm | - | 328ft | - | - | 100m | 150°C | 0.16mm² | 600V | Tinned Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 Makara | 1+ 104,080 € 5+ 79,870 € 10+ 72,340 € 25+ 64,800 € | - | PTFE | Black | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 1kV | Silver Plated Copper | - | 1.67mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Makara | 1+ 72,100 € 5+ 70,660 € 10+ 69,220 € 25+ 67,770 € | - | Silicone | Green, Yellow | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+ 302,450 € 5+ 260,240 € 10+ 211,150 € 25+ 206,930 € | - | - | - | - | - | 19 x 0.15mm | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Makara | 1+ 85,260 € 5+ 83,550 € 10+ 81,850 € 25+ 80,140 € | - | PVC | Black | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Makara | 1+ 100,540 € 5+ 98,530 € 10+ 96,520 € 25+ 94,510 € | - | PTFE | Red | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 86,520 € 5+ 84,790 € 10+ 83,060 € 25+ 81,330 € | - | Silicone | Green, Yellow | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||