Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 122,630 € |
5+ | 116,340 € |
Ürün Bilgileri
Ürün Genel Bakış
Coaxial Cable RG11, meticulously engineered to deliver the highest-quality signal transmission with uncompromising performance. Built to exceed industry standards, this 100-meter spool of excellence is a testament to cutting-edge technology and expert craftsmanship, making it the ideal choice for professional installations and critical applications. RG11 Type is built to handle the most demanding audio, video, and data signals with unrivaled precision. With its impressive 75Ω impedance, it ensures optimal signal integrity, minimizing signal loss and distortion, even over extended distances. Say goodbye to frustrating signal disruptions and embrace seamless connectivity like never before.
- CPR: Not Yet Qualified
- Conductor: Copper
- Dielectric: Foamed Polyethylene
- Jacket: Black PVC
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Uygulamalar
RF Communications, Datacom, Telecommunications, High Speed Digital, Broadband
Teknik Özellikler
RG11
2.09mm²
328ft
Black
Copper
10.1mm
No SVHC (27-Jun-2024)
14AWG
75ohm
100m
PVC
Solid
Multicomp Pro Cable Coaxial
Teknik Belgeler (1)
MP009290 için alternatifler
1 Ürün Bulundu
İlgili Ürünler
4 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi