KDV Hariç
Farnell Türkiye'da çok çeşitli AC Motor Drives bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir AC Motor Drives yelpazesini stoklarımızda bulunduruyoruz: Schneider Electric, Omron Industrial Automation, Siemens, Abb & Eaton Moeller.
Görüntüle
Alıcı
Mühendis
Üretici
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2628069

RoHS

Each
1+
3.180,000 €
Toplam:3.180,00 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
2628051

RoHS

Each
1+
265,050 €
Toplam:265,05 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
3370047

RoHS

Each
1+
1.564,000 €
Toplam:1.564,00 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
4141801

RoHS

Each
1+
541,710 €
Toplam:541,71 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
-
IP20
200VAC
240VAC
FR-E800 Series
4141803

RoHS

Each
1+
477,850 €
Toplam:477,85 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
-
IP20
380VAC
480VAC
FR-E800 Series
4141802

RoHS

Each
1+
451,890 €
Toplam:451,89 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
-
IP20
380VAC
480VAC
FR-E800 Series
4008138

RoHS

Each
1+
443,910 €
Toplam:443,91 €
Min: 1 / Çoklu: 1
Converter
AC Motors
750W
Three Phase
3.4A
63Hz
IP20
380VAC
480VAC
SINAMICS Series
4410649

RoHS

Each
1+
825,630 €
Toplam:825,63 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410678

RoHS

Each
1+
859,000 €
Toplam:859,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410621

RoHS

Each
1+
532,310 €
Toplam:532,31 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410651

RoHS

Each
1+
901,810 €
Toplam:901,81 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410661

RoHS

Each
1+
1.904,000 €
Toplam:1.904,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
18.5kW
Three Phase
37A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410627

RoHS

Each
1+
962,500 €
Toplam:962,50 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410625

RoHS

Each
1+
927,000 €
Toplam:927,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410598

RoHS

Each
1+
568,000 €
Toplam:568,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410679

RoHS

Each
1+
927,560 €
Toplam:927,56 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3.7kW
Single Phase
17.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410624

RoHS

Each
1+
613,690 €
Toplam:613,69 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410674

RoHS

Each
1+
675,660 €
Toplam:675,66 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410669

RoHS

Each
1+
545,000 €
Toplam:545,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410676

RoHS

Each
1+
749,480 €
Toplam:749,48 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2kW
Single Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4373344

RoHS

Each
1+
454,150 €
Toplam:454,15 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Permanent Magnet Motors
2.2kW
Three Phase
5.6A
50Hz / 60Hz
IP20
380VAC
480VAC
DM1 Series
4410647

RoHS

Each
1+
888,000 €
Toplam:888,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410619

RoHS

Each
1+
454,880 €
Toplam:454,88 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410665

RoHS

Each
1+
3.499,000 €
Toplam:3.499,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
59A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410656

RoHS

Each
1+
1.376,000 €
Toplam:1.376,00 €
Min: 1 / Çoklu: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
76-100 / 924 ürünler
/ 37 sayfa

lider üretici

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account