Harmony Control Stations:
70 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ 26,650 € 5+ 26,120 € 10+ 25,580 € | Min: 1 / Çoklu: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 44,700 € 5+ 43,810 € 10+ 42,910 € | Min: 1 / Çoklu: 1 | 2NC | - | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508 | - | Plastic | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 47,640 € 5+ 46,690 € 10+ 45,730 € | Min: 1 / Çoklu: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 39,850 € 5+ 39,050 € 10+ 38,260 € | Min: 1 / Çoklu: 1 | SPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | Plastic | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 46,250 € 5+ 45,330 € 10+ 44,400 € | Min: 1 / Çoklu: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 52,500 € 5+ 51,450 € 10+ 50,400 € | Min: 1 / Çoklu: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 46,250 € 5+ 45,330 € 10+ 44,400 € | Min: 1 / Çoklu: 1 | DPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
2835342 | SCHNEIDER ELECTRIC | Each | 1+ 117,960 € 5+ 114,440 € 10+ 110,660 € | Min: 1 / Çoklu: 1 | - | 1 Position | - | IP65, IP657 | Zinc Alloy | Harmony | |||
SCHNEIDER ELECTRIC | Each | 1+ 87,600 € 5+ 85,850 € 10+ 84,100 € | Min: 1 / Çoklu: 1 | SPST-NC, SPST-NO | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 83,700 € 5+ 82,030 € 10+ 80,350 € | Min: 1 / Çoklu: 1 | SPST | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony | ||||
Each | 1+ 27,680 € 5+ 27,130 € 10+ 26,570 € 20+ 26,020 € | Min: 1 / Çoklu: 1 | SPST-NO | 2 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony | |||||
SCHNEIDER ELECTRIC | Each | 1+ 51,800 € 5+ 50,230 € 10+ 49,230 € | Min: 1 / Çoklu: 1 | - | 5 Position | EN 60947, IEC 60947 | IP65 | Plastic | Harmony | ||||
Each | 1+ 80,300 € 5+ 78,690 € 10+ 77,090 € | Min: 1 / Çoklu: 1 | SPST-NO, SPST-NC | 1 Position | CSA, EN, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | |||||
SCHNEIDER ELECTRIC | Each | 1+ 404,000 € | Min: 1 / Çoklu: 1 | SPST-NO, SPST-NC | 1 Position | IEC | IP65 | Metal | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 49,400 € 5+ 48,410 € 10+ 47,420 € | Min: 1 / Çoklu: 1 | SPST | 2 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
Each | 1+ 64,700 € 5+ 63,410 € 10+ 62,110 € | Min: 1 / Çoklu: 1 | 2NO / 1NC | - | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||||
Each | 1+ 96,600 € 5+ 94,910 € 10+ 91,690 € | Min: 1 / Çoklu: 1 | 3PST-NO, 3PST-NC | 3 Position | CSA, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | |||||
SCHNEIDER ELECTRIC | Each | 1+ 30,500 € 5+ 29,890 € 10+ 29,280 € | Min: 1 / Çoklu: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
Each | 1+ 25,390 € | Min: 1 / Çoklu: 1 | SPST-NO, SPST-NC | 2 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony | |||||
Each | 1+ 55,210 € | Min: 1 / Çoklu: 1 | DPST-NO | 2 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony | |||||
Each | 1+ 34,730 € | Min: 1 / Çoklu: 1 | SPST-NC | 1 Position | CSA, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | |||||
Each | 1+ 31,190 € | Min: 1 / Çoklu: 1 | SPST-NC | 1 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony | |||||
SCHNEIDER ELECTRIC | Each | 1+ 53,600 € 5+ 52,530 € 10+ 51,460 € | Min: 1 / Çoklu: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 281,000 € | Min: 1 / Çoklu: 1 | DPST-NC | 1 Position | IEC | IP65 | Glass | Harmony | ||||
SCHNEIDER ELECTRIC | Each | 1+ 85,100 € 5+ 83,400 € 10+ 81,700 € | Min: 1 / Çoklu: 1 | DPST-NC, SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony |