Ürün Bilgileri
Ürün Genel Bakış
The AKM1 hearing loop kit from SigNET comprises of PDA200E induction loop amplifier and the APM omni-directional plated microphone. The PDA200E has revolutionised the induction loop marketplace by bringing the ability to understand, install and appreciate the technology involved to a whole new client base. Straightforward internal screw connectors and preset controls mean no specialist audio experience or audio connectors are required. By following the simple set-up procedure, no further adjustments are necessary, allowing a top quality assistive listening system for the hard of hearing to be set-up in its entirety by new and experienced installers alike.
- Ideal for meeting rooms, lecture, theatres, churches, schools, TV lounges, shops and other small to medium sized applications
- Provides max. square room coverage of 120m² (11m x 11m) or max. rectangular room coverage of 250m² (10m x 25m)
- Straightforward internal screw connectors
- Wall mountable for permanent installation, ideal for schools and colleges where rooms are often left unsupervised
- Internal tamper-resistant drive, level and tone controls
- One balanced/unbalanced microphone input
- One balanced/unbalanced line level input
- One microphone input with phantom power for electret microphones
- Alert tone switch input for doorbells, fire alarms, security systems, etc
- 100V line input for PA system connection
- Fully automatic compressor-limiter
- Full 2Ω drive capability for increased coverage at higher frequencies
- Compatible with SigNET’s unique ‘outreach plate’ input extension system and all NHS hearing aids and any hearing aid with a T (telecoil)
- Microphone Impedance: 600Ω balanced/unbalanced
- Microphone Sensitivity: 2-5mV (-46db to -50db)
- Microphone Phantom: 12V
- Line Input impedance: 10kΩ balanced/unbalanced
- Line Sensitivity: 0dbv (300mV rms to 1.5V rms)
- 100V Line Input impedance: 200kΩ
- 100V Line Sensitivity: +40dbv
- Bandwidth: 40Hz to 8kHz
- Input dynamic range: 36dB
- Loop impedance: 0.2 to 2Ω
- Dimensions (WxHxD): 273x200x77mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
İçindekiler
PDA200E 200m² induction loop amplifier, APM omni-directional plated microphone, 9m Belden cable and loop fitted sticker. (Loop cable IS NOT included)
Teknik Özellikler
AKx
To Be Advised
UK Type G
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi