Ürün Bilgileri
Ürün Genel Bakış
These wireless noise cancelling headphones are designed to ensure a stable connection and high listening experience. You have complete control to power on/off, answer and make phone calls. The high quality ear pads are durable and comfortably fit on any head. The wireless technology allows to stay connected anytime with a very smooth sound performance. They can work very efficiently within the distance of up to 10m in any settings. The noise cancelling technology allows to attenuate the outside noises by 18dB to 25dB of volume. With all its features this is a great and comfortable choice for any office, home, or outdoors applications.
- Music playback, receiving calls, making calls
- Output power: 30mW
- Bluetooth v5.0 technology with a wireless distance up to 10m
- Active noise reduction: 18dB to 25dB
- Charging time: <lt/>2.5h
- USB charge: 5V DC
- Wireless frequency: 2.401 to 2.480GHz
- Frequency response: 20Hz to 20KHz
- SNR: ≥75dB
- External audio input: In power ON mode, plugging in an external source automatically switches to AUX mode
Uygulamalar
Audio, Education, Music, Public, Consumer Electronics
Teknik Özellikler
2.4GHz
20kHz
USB
To Be Advised
20Hz
Dynamic, Closed
Pro Signal Noise Cancelling Headphones
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi