Miktar | |
---|---|
250+ | 2,120 € |
Ürün Bilgileri
Ürün Genel Bakış
The MAX4581CSE+ is a low voltage CMOS 8 channel analogue multiplexer in 16 pin NSOIC package. This device can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies. It is used in battery operated equipment, low voltage and data acquisition systems.
- Supply voltage range from 2V to 12V and ±2V to ±6V
- Operating temperature range from 0°C to 70°C
- Low distortion of less than 0.02% (600 ohm)
- High off isolation of less than -74dB (50 ohm)
- Maximum switch on-resistance of 450 ohm at TA = 25°C (single +3V supply)
- Maximum switch on-resistance match between channels is 4ohm at TA = +25°C (dual supply)
- Low off leakage current of 2nA at TA = 25°C (single +3V supply)
- Maximum switch on-resistance flatness is 10 ohm at TA = 25°C (dual supply)
- Low on-leakage current of 2nA at TA= 25°C (single +3V supply)
Uygulamalar
Signal Processing, Communications & Networking, Audio, Imaging, Video & Vision
Uyarılar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analogue Multiplexer
1Circuits
2V to 12V, ± 2V to ± 6V
16Pins
50ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
Single & Dual Supply
450ohm
NSOIC
1Channels
450ohm
8:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Teknik Belgeler (2)
MAX4581CSE+ için alternatifler
1 Ürün Bulundu
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Thailand
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi