Miktar | |
---|---|
2500+ | 0,991 € |
Ürün Bilgileri
Ürün Genel Bakış
The MAX4488ATT+T is a low noise, low distortion, wide band, rail to rail operational amplifier (op-amp) in 6 pin TDFN package. This single op-amp with 42MHz gain bandwidth operate in single supply and draws 2.2mA of quiescent supply current per amplifier while featuring ultra low distortion of 0.0002% THD+N as well as low input voltage noise density of 4.5nV/√Hz and low input current-noise density of 0.5fA/√Hz. It offers a low power shutdown mode that reduces supply current to 0.01µA and places the amplifier's outputs into a high impedance state. This feature makes the device an ideal choice for applications that require low distortion and/or low noise. It is used in ADC buffers, DAC output amplifiers, low-noise microphone/preamplifiers, digital scales, strain gauges/sensor amplifiers and medical instrumentation.
- Supply voltage range is ±1.35V to ±2.75V, 2.7V to 5.5V
- Operating temperature range from -40°C to +125°C
- Input common mode voltage range includes ground
- Rail to rail output swings with a 1Kohm load
- 42MHz GBW product, stable with AV ≥ +5V/V
- Excellent DC characteristics, input offset voltage is 70µV
- Input bias current is 1pA and large signal voltage gain is 120dB
- Low-power shutdown mode reduces supply current to 0.01μA and places output in high-impedance state
- ADC Buffers; DAC Output Amplifiers; Digital Scales; Low-Noise Microphone/Preamplifiers; Medical Instrumentation; Strain Gauges/Sensor Amplifiers
Uygulamalar
Signal Processing
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
1Channels
10V/µs
TDFN
General Purpose
70µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
42MHz
± 1.35V to ± 2.75V, 2.7V to 5.5V
6Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
TDFN
42MHz
10V/µs
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Thailand
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi