Miktar | |
---|---|
5000+ | 2,310 € |
Ürün Bilgileri
Ürün Genel Bakış
ADG788BCPZ-REEL is a low voltage, CMOS device comprising four independently selectable SPDT switches. Low power consumption and operating supply range of 1.8V to 5.5V and dual ±2.5V make the device ideal for battery-powered, portable instruments and many other applications. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths, and low leakage currents. On resistance is in the region of a few ohms, is closely matched between switches, and is very flat over the full signal range. It is used in applications such as data acquisition systems, communication systems, relay replacement, audio and video switching, and battery-powered systems.
- Low power consumption, TTL/CMOS-compatible inputs
- On resistance is 2.5 ohm typical at (VS = 0V to VDD, IDS = 10mA, +25°C)
- On-resistance flatness is 0.5 ohm typical at (VS = 0V to VDD, IDS = 10mA, +25°C)
- tON is 19ns typical at (RL = 300 ohm, CL = 35pF, +25°C)
- tOFF is 7ns typical at (RL = 300 ohm, CL = 35pF, +25°C)
- Off isolation is -80dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, +25°C)
- 160MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, +25°C)
- Charge injection is ±3pC typical at (VS = 2V, RS = 0 ohm, CL = 1nF, +25°C)
- Digital input capacitance is 4pF typical at (VDD = 5V ±10%, VSS = 0V, GND = 0V)
- Operating temperature range from -40°C to +85°C, 20-lead LFCSP package
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analogue Switch
1.8V to 5.5V, ± 2.25V to ± 2.75V
20Pins
2.5ohm
SPDT
-
-40°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
LFCSP-EP
4Channels
4.5ohm
-
Surface Mount
85°C
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi