Miktar | |
---|---|
1500+ | 15,990 € |
Ürün Bilgileri
Ürün Genel Bakış
AD4696 is a compact, high accuracy, low power, 16-channel, multiplexed input precision, successive approximation register (SAR) analogue-to-digital converter (ADC) with Easy Drive features and extensive digital functionality. It is optimal for use in space-constrained, multichannel, precision data acquisition systems and monitoring circuits. It features a true 16-bit SAR ADC core with no missing codes, a 16-channel, low crosstalk multiplexer, a flexible channel sequencer, overvoltage protection clamp circuits on each analogue input, on-chip oversampling and decimation, threshold detection and alert indicators, and an autonomous conversion (autocycle) mode. Application includes photodiode monitoring, medical instrumentation, vital signs monitoring electronic test and measurement, automated test equipment, instrumentation and process control, and battery-powered equipment.
- Minimum resolution is 16bits (AVDD=3.15V to 5.5V, TA=−40°C to +125°C)
- Maximum sample rate is 1MSPS (AVDD=3.15V to 5.5V, TA=−40°C to +125°C)
- Easy drive, reduced analogue input and reference drive requirements
- Overvoltage protection up to 5mA on each analogue input
- Long acquisition phase, ≥71.5% (715ns/1000ns) of cycle time at 1MSPS
- High performance
- Easy drive features support system level designs with fewer components
- First conversion accurate, no latency or pipeline delay
- 36-ball WLCSP package
- Temperature range from -40°C to +125°C
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
16bit
Pseudo Differential
Single
5.5V
36Pins
125°C
-
1MSPS
SPI
3.15V
WLCSP
-40°C
16 Channel 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi