Miktar | |
---|---|
1+ | 139,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The TVP00ZN-19-11PA from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 11 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Aluminium alloy body material with black zinc nickel plating
- Copper alloy crimp pin contacts with gold plating
Uygulamalar
Commercial, Industrial
Teknik Özellikler
TV Series
Wall Mount Receptacle
Crimp Pin
19-11
Black Zinc Nickel
Gold
EMI
MIL-DTL-38999 Series III
11Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
A
No SVHC (17-Dec-2014)
Teknik Belgeler (3)
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi