Miktar | |
---|---|
1+ | 100,980 € |
Ürün Bilgileri
Ürün Genel Bakış
The MS27473T18F32PA-LC from Amphenol is MIL-DTL-38999 Series II straight plug with 32 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Non scoop proof, low profile shell and light-weight
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Uygulamalar
Aerospace, Defence, Military, Industrial
Teknik Özellikler
MIL-DTL-38999 Series II
Straight Plug
Crimp Pin - Contacts Not Supplied
18-32
Electroless Nickel
Gold
Environmentally Sealed
MS27473 Series
32Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
A
No SVHC (17-Dec-2014)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi