Miktar | |
---|---|
1+ | 153,530 € |
Ürün Bilgileri
Ürün Genel Bakış
The CTV07RW-11-98AE from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 6 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, lightweight, high durability and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Salt spray exposure of 500hr
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Composite body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Uygulamalar
Commercial, Industrial
Teknik Özellikler
CTV Series
Jam Nut Receptacle
Crimp Pin - Contacts Not Supplied
11-98
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
6Contacts
Threaded
Composite Body
Copper Alloy
E
No SVHC (17-Dec-2015)
Teknik Belgeler (1)
İlgili Ürünler
7 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi