Miktar | |
---|---|
1+ | 141,870 € |
Ürün Bilgileri
Ürün Genel Bakış
The MS27467E15F19PB from Amphenol is MIL-DTL-38999 Series I straight plug with 19 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Uygulamalar
Aerospace, Defence, Military, Industrial
Teknik Özellikler
MIL-DTL-38999 Series I
Straight Plug
Crimp Pin
15-19
Electroless Nickel
Gold
Environmentally Sealed
MS27467 Series
19Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
B
Cadmium (07-Jul-2017)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi