Miktar | |
---|---|
12+ | 15,850 € |
Ürün Bilgileri
Ürün Genel Bakış
Rapid Dry Galva is an exceptionally fast drying anti-corrosion paint that matches the finish of recently hot-dip galvanised steel. With an optimal blend of adhesive resin binders, opacity enhancers, metallic pigments and zinc phosphate; Ambersil ‘Rapid Dry Galva’ delivers long-lasting corrosion prevention to cut, drilled and damaged galvanised steel. Use where production and repair timescale do not allow the use of slower dying products. Rapid Dry Galva is the ideal product choice for sealing drill holes and cut surfaces in recently hot-dip galvanised steel.
- 400ml fill size
- Very fast drying protective coating
- Rapid drying time is touch dry in 2mins/ hard dry in 20mins at 20°C
- Excellent colour-match for recently/ shiny hot-dip galvanised steel
- Effective protection against corrosion (tested to ASTM B117)
- Excellent substrate adhesion & flexibility (tested to ISO 2409:0)
- Silver/zinc colour matched to recently galvanised metal appearance
- Drying time is 120 seconds touch dry. cured: 24 hours
- Temperature resistance cured film range from -30°C to 150°C
- Recommended film thickness range from 20 to 30µm
Notlar
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Teknik Özellikler
Dry Film
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Belgium
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi