Miktar | |
---|---|
1+ | 23,180 € |
Ürün Bilgileri
Ürün Genel Bakış
The E 92/32 Fuse switch disconnector is an accessory of ABB's Modular DIN-Rail products. It provides protection against short-circuits and overloads and can be sealed or padlocked to ensure the operator’s safety during maintenance. Versions with blown-fuse indicators enable you to check whether the fuse is still working correctly or not. Every day, professionals face the challenge of providing the best solution for the protection of the end users life and property. They also need smart solutions for controlling and monitoring electricity as well as energy efficiency. With System pro M, they find a complete assortment of first-class quality products such as miniature circuit breakers, residual current devices, surge protection devices, control, signalling, measuring and smart accessories. Using the full pro M system from ABB will unleash a world of advantages for protection as well as smart and efficient solutions. The accessory range is wide-ranging and consists of busbars auxiliary and signal contacts, shunt trips, under voltage releases, motor operating devices and automatic reclosing units. Various options and assembly schemes with devices are possible.
- The E 92/32 fuse switch disconnector enables switching circuits under load, providing reliable protection against short circuits and overloads
- The case is made of self-extinguishing thermoplastic with high temperature resistance (UL listed), the contact clips are in silverplated copper
- E 90 fuse switch disconnectors can be sealed or padlocked to ensure operator safety during maintenance
- For easy and quick installation the E 90 range is totally compatible with connecting bars, terminals and caps of S 200 MCBs
Teknik Özellikler
-
To Be Advised
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Romania
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi