Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 0,469 € |
| 10+ | 0,327 € |
| 100+ | 0,253 € |
| 500+ | 0,225 € |
| 1000+ | 0,206 € |
| 2500+ | 0,205 € |
| 5000+ | 0,201 € |
Ürün Bilgileri
Ürün Genel Bakış
The LMV324DR2G is a low-voltage quad CMOS Operational Amplifier with rail-to-rail output swing. Rail-to-rail operation provides improved signal-to-noise performance. Ultra low quiescent current makes this series of amplifier ideal for battery operated equipment. The common-mode input range includes ground making the device useful for low-side current-shunt measurements. It allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
- No output crossover distortion
- No output phase-reversal from overdriven input
- 10mA Maximum input current
Uygulamalar
Computers & Computer Peripherals, Portable Devices, Signal Processing
Teknik Özellikler
4Channels
1V/µs
NSOIC
Rail to Rail
1mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
1MHz
2.7V to 5.5V
14Pins
Rail - Rail Output (RRO)
1nA
-40°C
-
MSL 3 - 168 hours
NSOIC
1MHz
1V/µs
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi