Ürün Bilgileri
Ürün Genel Bakış
The MSP430FG4618IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, dual 12-bit DACs, one universal serial communication interface (USCI), one universal synchronous/asynchronous communication interface (USART), liquid crystal display driver, a comparator, a hardware multiplier and 80 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- 3-channel internal DMA
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- Three configurable operational amplifiers
- Dual 12-bit DAC with synchronization
- 16-bit Timer_A with 3 Capture/Compare registers
- 16-bit Timer_B with 7 Capture/Compare with shadow registers
- On-chip comparator
- Supply voltage supervisor and monitor with programmable level detection
- Serial communication interface (USART1), select asynchronous UART or Synchronous SPI by software
- Enhanced UART supports automatic baud-rate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Serial on-board programming
- Programmable code protection by security fuse
- Brownout detector
- Basic timer with real-time clock (RTC) feature
- Integrated LCD driver up to 160 segments with regulated charge pump
- 400µA at 1MHz, 2.2V Active mode (AM) power consumption
Uygulamalar
Test & Measurement, Portable Devices, Medical, Metering
Teknik Özellikler
MSP430 Family MSP430F4x Series Microcontrollers
16 bit
116KB
LQFP
I2C, LIN, SPI, UART, USART
1.8V
-40°C
Surface Mount
MSP430
MSP430
8MHz
100Pins
80I/O's
8KB
3.6V
85°C
MSP430F4x
MSL 3 - 168 hours
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Taiwan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi