Ürün Bilgileri
MAX3221MDBREP . için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
The MAX3221MDBREP is a RS-232 single-channel Line Driver/Receiver consists of one line driver, one line receiver and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. These devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled.
- Controlled baseline - One assembly/test site, one fabrication site
- Enhanced diminishing manufacturing sources (DMS) support
- Enhanced product-change notification
- Qualification pedigree
- Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
- Auto-power-down feature automatically disables drivers for power savings
- 1µA Typical Low standby current
- 4 x 0.1µF External capacitors
- Green product and no Sb/Br
Uygulamalar
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless
Teknik Özellikler
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±15 kV (HBM)
-55°C
-
MSL 1 - Unlimited
1Receivers
-
3V
SSOP
-
-
125°C
-
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi