Ürün Bilgileri
LP2954IM/NOPB . için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
The LP2954IM/NOPB is a 5V Micropower low-dropout Voltage Regulator with very low quiescent current (90μA typical at 1mA load) and very low dropout voltage (typically 60mV at light loads and 470mV at 250mA load current). The quiescent current increases only slightly at dropout (120μA typical), which prolongs battery life. The LP2954 with a fixed 5V output is available. Reverse battery protection is provided. The tight line and load regulation (0.04% typical), as well as very low output temperature coefficient make the voltage regulator well suited for use as a low-power voltage reference. Output accuracy is ensured at both room temperature and over the entire operating temperature range.
- Extremely low quiescent current
- Low dropout voltage
- Reverse battery protection
- Extremely tight line and load regulation
- Very low temperature coefficient
- Current and thermal limiting
- Adjustable version adds error flag to warn of output drop and a logic-controlled shutdown
- Green product and no Sb/Br
Uygulamalar
Power Management
Teknik Özellikler
-20V
1Outputs
1.23V
470mV
8Pins
125°C
30V
-
29V
470mV
-40°C
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi