Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 77,440 € |
Ürün Bilgileri
Ürün Genel Bakış
The STEVAL-STLKT01V1 is a development kit for SensorTile board (STEVAL-STLCS01V1). The STEVAL-STLCS01V1 SensorTile board is a highly integrated development platform with a broad range of functions aimed at improving system design cycles and accelerating the delivery of results. This tiny SensorTile core system board (13.5mm x 13.5mm) embeds high accuracy and very low power inertial sensors, a barometric pressure sensor and a digital MEMS top-port microphone. The onboard 80MHz MCU features a dedicated hardware microphone interface and ultra low power support. The wireless network processor provides Bluetooth Smart connectivity and the integrated balun maximizes RF performance for minimum size and design effort. The kit also includes a cradle expansion board for software and system architecture design support and a compact cradle host featuring a battery charger and SD card interface for on-field testing and data acquisition both boards come complete with SWD programming interfaces.
- STLCX01V1 SensorTile cradle expansion with USB, audio DAC and Arduino connectors
- STLCR01V1 compact SensorTile cradle with USB, battery charger, humidity, temperature sensor, SD card
- SWD programming cable compatible with ST-Link connector on STM32 Nucleo boards
- Plastic housing for SensorTile, cradle and battery
- STSW-STLKT01 SensorTile firmware supports sensor raw data streaming via USB, data logging on SD card
- BLUEMICROSYSTEM2 STM32Cube expansion software supports algorithms tailored to on-board sensors
- FP-SNS-ALLMEMS1 STM32 ODE functional pack, ST BlueMS, BlueST-SDK
- Compatible with STM32 ecosystem through STM32Cube support
- Accomplished the RF test for FCC certification and IC certification
Uygulamalar
Embedded Design & Development, Sensing & Instrumentation
İçindekiler
STEVAL-STLCS01V1 SensorTile connectable sensor node, STLCX01V1 SensorTile cradle eXpansion, STLCR01V1 compact SensorTile cradle, 100mAh Li-ion battery, ST-Link SWD programming cable, Plastic case.
Uyarılar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
Development Kit
Embedded
No SVHC (21-Jan-2025)
STM32L476JG, LSM6DSM, LSM303AGR, LPS22HB, MP34DT05-A, BlueNRG-MS
Dev Board STLCS01V1, Sensor Node STLCX01V1 & STLCR01V1, SWD Programming Cable, Batt, Plastic Housing
Teknik Belgeler (2)
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Italy
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi