Ürün Bilgileri
Ürün Genel Bakış
STEVAL-MKI006V1 is an evaluation kit designed to provide the user with a complete, ready to use platform for evaluation of the LIS302DL, a low power 3 axis linear accelerometer with digital output. The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications. In addition to the MEMS sensor, the evaluation board utilises an ST7 USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) included with the kit or dedicated software routines for customised applications.
- Graphical user interface
- USB connector
- Control switches
- MEMS sensor
- LED indicators
- ST7 USB microcontroller
Uygulamalar
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Teknik Özellikler
Accelerometer
No SVHC (17-Dec-2015)
Board Only
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Italy
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi