Ürün Bilgileri
Ürün Genel Bakış
STEVAL-IFN002V1 evaluation board is designed with a 32bit STR730F microcontroller based on a powerful ARM7TDMI core. The STR730F provides an extensive number of peripheral functions and enhanced I/O capabilities as it is equipped with RS232, RS485, CAN, SPI, I2C and JTAG communication interfaces. This board is suitable for industrial applications and can be used, in particular, as a reference design for the development of the programmable logic controller section in factory automation. This solution is implemented on a double faced board with two copper layers only for increased cost effectiveness. The board provides fast and comfortable application development and debugging features.
- 32bit ARM7TDMI core based microcontroller used STR730 at 36MHz
- RS232 interface with 15kV guaranteed ESD protection using ST202E transceiver
- RS485 interface using high speed transceiver
- L9616 high speed CAN driver with communication speeds up to 1Mbps
- I2C, SPI, JTAG communication connectors
- Industrial voltage level (24VDC) power supply
- 8bit digital input/output connectors (general purpose)
- 3 Motor control connectors (general purpose)
- STM811 small reset circuit
Uygulamalar
Motor Drive & Control, Automation & Process Control, Industrial
Teknik Özellikler
STMicroelectronics
STR73x
ARM7TDMI
Board
32bit
ARM
STR7
-
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Italy
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi