18 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 30,120 € |
Ürün Bilgileri
Ürün Genel Bakış
Very compact and ready to use electronic speed controller (ESC) reference design. The board can easily fit any small and light drone for racing or surveying purposes and is also highly suitable for any three-phase BLDC application requiring a small form factor, minimal BoM and high speed rotation performance. Together with the companion firmware package (STSW-ESC002V1), it represents a solution for sensorless voltage mode six-step driving. The heart of the board is the STSPIN32F0A advanced 3-phase brushless motor controller that embeds an STM32 Cortex®-M0® microcontroller, voltage regulators, signal conditioning circuitry and gate drivers in a small 7x7 mm² QFN package. The power stage is based on the 2.8mohm low resistance, high speed STL140N6F7 MOSFETs, designed with STripFET™ F7 technology and able to deliver up to 20A of continuous current.
- Designed for sensorless six-step driving
- 2S to 6S LiPo battery pack
- Output current up to 20ARMS
- Pre-configured firmware package (STSW-ESC002V1)
- BEMF sensing through OpAmps embedded in STSPIN32F0A
- Embedded bootloader through UART interface
- Overcurrent protection, battery voltage sensing
- RGB LED
- Compliant with Directive 2006/66/EC
Notlar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
STMicroelectronics
Power Management - Motor Control
ARM
STM32
-
STSPIN32F0A
Three Phase DC Brushless Motor Control
Cortex-M0
Reference Design Board STSPIN32F0A/STL140N6F7
No SVHC (21-Jan-2025)
Teknik Belgeler (3)
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Italy
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi