Ürün Bilgileri
Ürün Genel Bakış
The CVS-1458RT is a compact and rugged machine vision system that withstands the harsh environments common in vision-guided robotics, industrial inspection, and OEM vision applications. The CVS-1458RT uses GigE Vision with Power over Ethernet technology with dedicated bandwidth per port to connect with off-the-shelf cameras, and it supports the NI Linux® Real-Time OS. The CVS-1458RT offers FPGA-based isolated and TTL digital I/O and network connectivity for distributed machine vision applications. Advanced features include synchronizing inspection results with industrial I/O and configuring hardware-timed network triggers. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Teknik Özellikler
Intel Atom E3845
4 Core
Linux
2 Ports
CVS-1458RT
1.91GHz
-
3Ports
GigE Vision
No SVHC (08-Jul-2021)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi