Ürün Bilgileri
Ürün Genel Bakış
The DV164101 is a low cost development PICkit 1 flash starter Kit with an easy to use interface for programming Microchip's 8 pin/14 pin flash family of microcontrollers. This PICkit 1 flash starter kit is designed to help you get up to speed quickly using PIC microcontrollers. The PICkit 1 flash starter kit provides everything needed to program evaluate and develop applications using Microchip's powerful 8 pin/14 pin flash family of microcontrollers. Instructions are provided in a series of seven tutorials that cover I/O, Interrupts, A/D converters, comparators, data tables and timers. The PICkit 1 flash starter kit comes preprogrammed with a demo program. Connect the PICkit 1 flash Starter Kit to the PC's USB port using the USB cable. The demo program will blink the eight red lights in succession. Press the push button switch, labeled SW1, on the board and the sequence of the lights will change. Rotate the variable resistor RP1, and the light sequence will blink at a different rate.
- Small 3² x 4.5² circuit board with snap off prototyping board
- Easy to use windows programming interface for programming Microchip's 8/14 pin flash family of MCU's
- MPLAB IDE software for a complete code development environment
- Microchip's tips 'n tricks booklet provides efficient, low cost design techniques using FLASH MCU's
- 7 sequential tutorials in both assembly and HI-TECH C demonstrate how to use flash family of MCU's
Uygulamalar
Embedded Design & Development
İçindekiler
PICkit 1 Circuit Board with 8 pin PIC12F675, PICkit 1 FLASH Starter Kit CD ROM, MPLAB IDE CD ROM, USB Interface Cable, Software and Hardware "Tips 'n Tricks" for 8 pin FLASH PIC Microcontrollers Booklet.
Notlar
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Teknik Özellikler
Microchip
0
0
0
8bit
PIC
0
-
Teknik Belgeler (2)
İlgili Ürünler
4 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi