Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

 - 

PIC Demonstration Board, Utilizing Family of 64 and 80 pin CAN MCU's, LIN Sub-network, MCP201

DM163015 - PIC Demonstration Board, Utilizing Family of 64 and 80 pin CAN MCU's, LIN Sub-network, MCP201

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
DM163015
Sipariş Kodu:
1112738
Teknik Bilgi Formu:
DM163015   Datasheet
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The DM163015 is a PICDEM CAN-LIN 3 Development Kit that has been developed for the evaluation or development of CAN network nodes, utilizing family of 64 and 80 pin CAN microcontrollers. This tool is ideal for beginning CAN designers, as well as those new to the PIC18F6585/6680/8585/8680 family of enhanced CAN devices. The Demonstration board provides three nodes (two CAN and one LIN bus) that can be configured in numerous ways through jumpers and component selection. The CAN nodes implement basic input and output functionality and can send and receive CAN bus messages. The Host Software, included with the kit, allows fine manipulation of the CAN devices down to the bit level, as well as high level control of the microcontroller. It also provides predefined templates for demonstration, evaluation and development uses. Finally, the Demonstration board provides new options for added communications and motor control functionality.
  • On board digital and analog +5V regulator for direct input from 12V AC/DC wall adapter
  • Two on board CAN nodes and optional external CAN bus connectors
  • Optional external LIN bus connector and two optional ICSP ICD 2 connectors
  • DB9 RS232 interface to IBM compatible PC
  • Optional header for LCD panel & On board LIN bus master and slave node
  • CAN Bus monitoring software for PC
  • Devices pre-programmed with CAN bus monitor firmware
  • Generous prototyping area
  • Supports 64 pin TQFP PIC18F6680 and 80 pin TQFP PIC18F8680 devices
  • Supports 20 pin SSOP PIC18F1320 and MCP201 LIN bus transceiver

Uygulamalar

Automotive, Medical, Communications & Networking, Motor Drive & Control

Ürün Bilgileri


:
Microchip

:
8bit

:
PIC18F6xxx

:
PIC

:
PIC18

:
PIC18F

:
Board, Serial Cable, User Guide CD

:
-

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

İlgili Aramalar

Üretimden kaldırıldı

164,14 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 164,14 €