Ürün Bilgileri
Ürün Genel Bakış
The DM163015 is a PICDEM CAN-LIN 3 Development Kit that has been developed for the evaluation or development of CAN network nodes, utilizing family of 64 and 80 pin CAN microcontrollers. This tool is ideal for beginning CAN designers, as well as those new to the PIC18F6585/6680/8585/8680 family of enhanced CAN devices. The Demonstration board provides three nodes (two CAN and one LIN bus) that can be configured in numerous ways through jumpers and component selection. The CAN nodes implement basic input and output functionality and can send and receive CAN bus messages. The Host Software, included with the kit, allows fine manipulation of the CAN devices down to the bit level, as well as high level control of the microcontroller. It also provides predefined templates for demonstration, evaluation and development uses. Finally, the Demonstration board provides new options for added communications and motor control functionality.
- On board digital and analogue +5V regulator for direct input from 12V AC/DC wall adapter
- Two on board CAN nodes and optional external CAN bus connectors
- Optional external LIN bus connector and two optional ICSP ICD 2 connectors
- DB9 RS232 interface to IBM compatible PC
- Optional header for LCD panel
- CAN Bus monitoring software for PC
- Devices pre-programmed with CAN bus monitor firmware
- Generous prototyping area
- Supports 64 pin TQFP PIC18F6680 and 80 pin TQFP PIC18F8680 devices
- Supports 20 pin SSOP PIC18F1320 and MCP201 LIN bus transceiver
Teknik Özellikler
Microchip
PIC18F6xxx
PIC18
Board, Serial Cable, User Guide CD
No SVHC (15-Jan-2018)
8bit
PIC
PIC18F
-
Teknik Belgeler (2)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi