Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 16,900 € |
Ürün Genel Bakış
ATSTK600-RC08 is a Routing card for the 20 pin tinyAVR in DIP socket supplements the STK6000 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for the 20 pin tinyAVR in DIP socket
- Low cost solution
- Supplements STK600
- Supports for devices like ATtiny261A, 261, 461A, 461, 861A, 861, 26 series of MCU's
- Require socket card and a STK600 motherboard to support the selected device
Notlar
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Teknik Özellikler
20-DIP
-
tinyAVR
-
-
No SVHC (21-Jan-2025)
Teknik Belgeler (3)
İlgili Ürünler
5 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi