Miktar | |
---|---|
132+ | 2,850 € |
Ürün Bilgileri
Ürün Genel Bakış
The MAX4530EAP+ is a low voltage, CMOS analogue multiplexer with enable inputs and address latching in 20 pin SSOP package. This CMOS analogue IC is configured as an 8-channel multiplexer. This device has two complementary switch enable inputs and address latching, it operates from a single supply or dual supplies, on-resistance of 150 ohm (max) is matched between switches to 8ohm (max). Each switch can handle rail to rail analogue signals. Off-leakage current is only 1nA at TA = +25°C and 50nA at TA = +85°C. Digital inputs have 0.8V and 2.4V logic thresholds, ensuring both TTL and CMOS-logic compatibility when using ±5V or a single +5V supply. It is used in battery-operated equipment, data acquisition, test equipment, avionics and ATE equipment.
- Supply voltage range is 2V to 12V, ± 2V to ± 6V
- Operating temperature range from -40°C to 85°C
- Pin Compatible with 74HC4351/74HC4352/74HC4353
- Signal paths with ±5V supplies is 75ohm
- Signal paths with +5V supply is 150 ohm
- Rail to rail signal handling
- tON and tOFF = 150ns and 120ns at ±4.5V
- Power consumption is <lt/>1µW
- ESD protection per method 3015.7 <gt/>2KV
- Charge injection is 5pC (max)
Uygulamalar
Signal Processing, Portable Devices, Communications & Networking
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analogue Multiplexer
Single & Dual Supply
500ohm
20Pins
45ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
2V to 12V, ± 2V to ± 6V
SSOP
1Channels
500ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
İlgili Ürünler
3 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi