Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 86,810 € |
Ürün Bilgileri
Ürün Genel Bakış
The MAX40001EVKIT# is an evaluation kit (EV kit) for MAX40001. It is fully assembled and tested PC boards that evaluate the MAX40001 single comparators with internal voltage references. By default the MAX40001 EV kit has an open-drain output. This EV kit comes with a MAX40001ANT12+ installed that operate off a VCC supply between 1.7V and 5.5V an internal reference voltage of 1.252V and have a wide -0.2V to +5.7V input voltage (VIN) range. It demonstrates the MAX40001ANT12+ in an ultra-small, 1.1mm x 0.76mm, 6-bump wafer-level package (WLP) with 0.35mm bump spacing. This can be used to evaluate the entire family of MAX40001 with 6-bump WLP. Typical application includes cell phones, electronic toys, level detectors, notebook computers, portable medical instruments/wearables, tablets and consumer accessories.
- Configured to add external hysteresis
- Proven PCB layout
- Fully assembled and tested
- Cell Phones; Electronic Toys; Level Detectors; Notebook Computers; Portable Medical Instruments/Wearables; Tablets and Consumer Accessories
Uygulamalar
Portable Devices, Consumer Electronics
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analog Devices
Amplifier
Eval Board MAX40001
No SVHC (21-Jan-2025)
MAX40001
Comparator
-
Teknik Belgeler (3)
İlgili Ürünler
4 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi