4.350 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 6,060 € |
5+ | 5,470 € |
10+ | 4,850 € |
25+ | 4,460 € |
50+ | 4,190 € |
150+ | 3,850 € |
Ürün Bilgileri
Ürün Genel Bakış
The 28A3851-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Uygulamalar
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Teknik Özellikler
12.85mm
33.7mm
13mm
28A Series
30MHz
500MHz
260ohm
No SVHC (07-Nov-2024)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi