Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 1,860 € |
5+ | 1,790 € |
10+ | 1,630 € |
25+ | 1,510 € |
50+ | 1,430 € |
192+ | 1,360 € |
Ürün Bilgileri
Ürün Genel Bakış
The 28A2913-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Uygulamalar
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Teknik Özellikler
13mm
36.25mm
13.06mm
28A Series
30MHz
500MHz
177ohm
No SVHC (07-Nov-2024)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi