Sayfayı Yazdır
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
ÜreticiGAMEMAX
Üretici Parça No.GMXPSUGM500
Sipariş Kodu3409695
Ürün ÇeşitleriGamemax GM Prime PSU Series
Diğer AdıylaGTIN UPC EAN: 6931858730013
Üretimden kaldırıldı
Ürün Bilgileri
ÜreticiGAMEMAX
Üretici Parça No.GMXPSUGM500
Sipariş Kodu3409695
Ürün ÇeşitleriGamemax GM Prime PSU Series
Diğer AdıylaGTIN UPC EAN: 6931858730013
Power Supply ApplicationsITE
No. of Outputs9Outputs
Output Power Max500W
Output Voltage - Output 13.3VDC
Output Current - Output 115A
Output Voltage - Output 25VDC
Output Current - Output 215A
Output Voltage - Output 312VDC
Output Current - Output 332A
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeGamemax GM Prime PSU Series
SVHCTo Be Advised
Ürün Genel Bakış
High performance PC PSU that features a smart semi-Modular design for easy mainentance; connect only the cables your system needs. Fewer cables keeps your PC tidy and provides better airflow inside your case. Built to be 100% ready for 6th Gen Skylake systems.
- Simple and elegant black PSU casing with black mesh cables
- 80 Plus Bronce certified, up to 85% efficiency
- Outputs: 5x SATA, 3x 4-pin Molex, 1x 6+2-pin PCI-Ex
- Longer 20+4-pin motherboard and 4+4-pin 12V power connectors ideal for tower chassis
- ATX 12V v2.30, compliant with V2.31
- Silent 140mm fan with smart thermal fan speed control circuit
- Extended +12V rail for high compatibility and high current output
- Full range of protection functions
- 1 Year manufacturer warranty
İçindekiler
PSU, output cables, screws and user guide
Teknik Özellikler
Power Supply Applications
ITE
Output Power Max
500W
Output Current - Output 1
15A
Output Current - Output 2
15A
Output Current - Output 3
32A
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
9Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
100V AC to 240V AC
Product Range
Gamemax GM Prime PSU Series
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
Fiyat Listesi No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
SVHC:To Be Advised
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):2.27