Current Transformers:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,510 € 5+ 44,650 € 10+ 38,750 € 20+ 37,980 € | Min: 1 / Çoklu: 1 | Split Core | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | |||||
Each | 1+ 58,010 € 5+ 46,660 € 10+ 40,500 € 20+ 39,690 € | Min: 1 / Çoklu: 1 | Split Core | 300A | 300:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | |||||
Each | 1+ 58,010 € 5+ 46,660 € 10+ 40,500 € 20+ 39,690 € | Min: 1 / Çoklu: 1 | Split Core | 100A | 100:5 | 50Hz | Class 3 | 60Hz | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 5A | |||||
Each | 1+ 39,120 € 5+ 35,680 € 10+ 35,420 € | Min: 1 / Çoklu: 1 | Split Core | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | |||||
Each | 1+ 39,120 € 5+ 35,680 € 10+ 35,420 € | Min: 1 / Çoklu: 1 | Split Core | 500A | 500:5 | 50Hz | Class 1 | 60Hz | 5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 500A | 5A |