M3N1 Series Current Transformers:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680049 | CROMPTON - TE CONNECTIVITY | Each | 1+ 40,580 € 5+ 38,090 € 10+ 36,230 € 20+ 36,140 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 250:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | |||
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ 45,700 € 5+ 42,900 € 10+ 40,800 € 20+ 40,700 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | |||
3680043 | CROMPTON - TE CONNECTIVITY | Each | 1+ 87,590 € 5+ 82,230 € 10+ 78,210 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 60:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | |||
3680048 | CROMPTON - TE CONNECTIVITY | Each | 1+ 77,740 € 5+ 72,980 € 10+ 69,410 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 200:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 77,740 € 5+ 72,980 € 10+ 69,410 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 150:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | ||||
3680050 | CROMPTON - TE CONNECTIVITY | Each | 1+ 50,450 € 5+ 48,070 € 10+ 45,850 € 20+ 44,930 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 400:5 | Class 3 | 3.75VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 80,980 € 5+ 76,710 € 10+ 72,930 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 125:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 125A | 5A | M3N1 Series | ||||
3680044 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,580 € 5+ 79,800 € 10+ 75,860 € | Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series |