Would you like to be redirected to the US store?
or
Choose Country
Aynı gün gönderim
Binlerce Üründe
Şimdiye Kadarki En Geniş Ürün Yelpazemiz
1 milyonu aşkın ürün çevrimiçi olarak mevcuttur
ÜCRETSİZ Teknik Destek
Farnell Müşterilerine Özel
MR Series Current Transformers:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,360 € 10+ 9,020 € 25+ 8,600 € 50+ 8,320 € 100+ 8,030 € | Min: 1 / Çoklu: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 9mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | MR Series | |||||
Each | 1+ 10,190 € 10+ 8,870 € 25+ 8,450 € 50+ 7,770 € 100+ 7,100 € | Min: 1 / Çoklu: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 7.2mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | MR Series | |||||
Each | 1+ 5,360 € 10+ 4,190 € 25+ 3,800 € 50+ 3,260 € 100+ 3,190 € | Min: 1 / Çoklu: 1 | 0-Phase Molded Case | - | - | 6mm | 60Hz | Through Hole | PC Pin | Metering & Protection | 15A | MR Series | |||||
Each | 1+ 13,680 € 10+ 11,970 € 25+ 11,420 € 50+ 11,400 € 100+ 10,790 € | Min: 1 / Çoklu: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 11mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 60A | MR Series | |||||
Each | 1+ 7,970 € 10+ 6,910 € 25+ 6,580 € 50+ 6,340 € 100+ 6,000 € | Min: 1 / Çoklu: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 7.4mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | MR Series | |||||
Each | 1+ 11,090 € 10+ 10,920 € 25+ 10,910 € 50+ 10,900 € 100+ 10,680 € | Min: 1 / Çoklu: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 16.5mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 125A | MR Series | |||||
Each | 1+ 6,140 € 10+ 4,910 € 25+ 3,430 € 50+ 3,290 € 100+ 3,140 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 0-Phase Molded Case | - | - | 6mm | 60Hz | Through Hole | PC Pin | Metering & Protection | 15A | MR Series |