MFO Series Current Transformers:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3870803 | Each | 1+ 62,170 € | Min: 1 / Çoklu: 1 | - | 400:5 | Class 1 | 40VA | 41.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 400A | 5A | MFO Series | ||||
3870801 | Each | 1+ 50,410 € | Min: 1 / Çoklu: 1 | - | 100:5 | Class 1 | 40VA | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 100A | 5A | MFO Series | ||||
3870802 | Each | 1+ 50,410 € | Min: 1 / Çoklu: 1 | - | 150:5 | Class 1 | 40VA | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 150A | 5A | MFO Series | ||||
3907360 | Each | 1+ 50,410 € | Min: 1 / Çoklu: 1 | Rectangular | 300:5 | Class 1 | 40VA | 41.5mm | - | Chassis Mount | Screw | Metering & Protection | 300A | 5A | MFO Series |