CTA Series Current Transformers:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min: 1 / Çoklu: 1 | Split Core | 300:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min: 1 / Çoklu: 1 | Split Core | 400:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min: 1 / Çoklu: 1 | Split Core | 100:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||||
Each | 1+ 103,690 € 5+ 101,620 € 10+ 99,540 € 25+ 97,470 € 50+ 95,390 € | Min: 1 / Çoklu: 1 | Split Core | 250:5 | Class 1 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min: 1 / Çoklu: 1 | Split Core | 200:5 | Class 3 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min: 1 / Çoklu: 1 | Split Core | 150:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min: 1 / Çoklu: 1 | Split Core | 200:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ 149,880 € | Min: 1 / Çoklu: 1 | Split Core | - | Class 1 | 7.5VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 500A | 5A | CTA Series | |||||
Each | 1+ 118,450 € | Min: 1 / Çoklu: 1 | Split Core | - | Class 1 | 2.5VA | 23.9mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ 149,880 € | Min: 1 / Çoklu: 1 | Split Core | - | Class 1 | 10VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 600A | 5A | CTA Series |