CT Series Current Transformers:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,610 € 10+ 6,600 € 25+ 6,280 € 50+ 6,220 € 100+ 6,190 € | Min: 1 / Çoklu: 1 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ 7,610 € 10+ 6,600 € 25+ 6,280 € 50+ 5,440 € 100+ 5,250 € | Min: 1 / Çoklu: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 5,210 € 10+ 4,560 € 25+ 4,340 € 50+ 4,170 € 100+ 3,950 € | Min: 1 / Çoklu: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||
Each | 1+ 7,660 € 10+ 6,480 € 25+ 6,100 € 50+ 5,840 € 100+ 5,790 € | Min: 1 / Çoklu: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||
Each | 1200+ 7,860 € | Min: 1200 / Çoklu: 1200 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 100A | - | CT Series | |||||
RED LION | Each | 1+ 70,000 € | Min: 1 / Çoklu: 1 | Donut | - | 200:5 | - | - | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | CT Series |