VTX Series Audio Transformers:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Min: 1 / Çoklu: 1 | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Min: 1 / Çoklu: 1 | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Min: 1 / Çoklu: 1 | 1CT:5,1CT:10CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | ||||
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Min: 1 / Çoklu: 1 | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Min: 1 / Çoklu: 1 | 6.3+6.3 : 1+1 | 150ohm | 3.75ohm | 35kHz | 1kV | Microphone Input Circuitry | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ 31,360 € 5+ 30,220 € 10+ 28,970 € 20+ 27,780 € | Min: 1 / Çoklu: 1 | 1:0.5, 1:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Min: 1 / Çoklu: 1 | 1CT:2, 1CT:4 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Min: 1 / Çoklu: 1 | 1CT:3.5, 1CT:7 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Min: 1 / Çoklu: 1 | 1CT:4,1CT:8CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Min: 1 / Çoklu: 1 | 1CT:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | - | VTX Series |