VTX A-Series Audio Transformers:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Çoklu: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Çoklu: 1 | 1:6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Çoklu: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 7,080 € 5+ 5,830 € 10+ 5,480 € 20+ 5,230 € 50+ 5,060 € | Min: 1 / Çoklu: 1 | 1:1CT | 600ohm | 600ohm | 25kHz | 1kV | Miniature Encapsulated - Line Matching | 68ohm | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Çoklu: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Çoklu: 1 | 1:1 | 150ohm | 150ohm | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series |