Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 33,760 € |
5+ | 30,830 € |
10+ | 28,940 € |
20+ | 25,780 € |
Ürün Bilgileri
Ürün Genel Bakış
MP003076-EU heat gun is a powerful and efficient tool designed for a variety of applications. With a maximum temperature of 550°C and a 1.8KW heating capacity, it provides rapid and consistent heat for tasks such as shrink-wrapping, paint removal, and soldering. Powered by 240V, it features an EU plug for easy use in compatible regions. The heat gun measures 250mm x 215mm x 82mm, offering a compact yet ergonomic design for comfortable handling. Ideal for both professional and DIY use, the MP003076-EU ensures reliable performance and versatility in every project.
- 220-240V voltage, 50Hz frequency
- Temperature & air flow settings: 1 - 50°C 250L/M, 2 - 450°C 250L/M and 3 - 550°C 500L/M
- Features 3 heat settings (temperature not variable)
- Over-heat protection, DC brush motor
Uyarılar
This product is fitted with a Schuko (CEE7/7) mains plug which is used in most European countries.
Notlar
3 Years Manufacturer Warranty.
Teknik Özellikler
1.8kW
550°C
EU
240V
Multicomp Pro Heat Guns
To Be Advised
Teknik Belgeler (1)
MP003076-EU için alternatifler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi