Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 158,460 € |
3+ | 155,290 € |
Ürün Bilgileri
Ürün Genel Bakış
The unique installation tool now also in 400 mm length. For opening widths up to 85 mm / 3 3/8". Also excellent for gripping, holding, pressing and bending workpieces. Optimised adjustment to the workpiece with hand-friendly position of grips. Reliable catching of the hinge bolt: no unintentional shifting. Lever transmission greater than 10 : 1 for strong gripping power. Adjustable tightening tool. Replaces diverse expensive, large open-end wrenches up to AF 85 mm or 3 3/8". Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Smooth jaws, for damage free installation of quality union joints made from brass, red brass or stainless steel. Zero backlash jaw pressure prevents damage to edges of sensitive components. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Push the button for adjustment on the workpiece. Chrome vanadium electric steel, forged, oil-hardened.
Teknik Özellikler
Combination
400mm
85mm
-
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Germany
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi