Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 215,900 € |
Ürün Bilgileri
Ürün Genel Bakış
T0051321099 is a WXUTS ultra desoldering tweezer. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design. According to military standards, Mil-Spec compliant and fully compliant to IPC industry standards (IPC - TM-650 2.5.33 measurement of electrical overstress from soldering hand tools).
- High-performance / high-productivity, highest precision
- Extremely short heat-up time is 10sec, excellent reaction time
- Integrated parameter memory, fastest tweezer tip change
- Unique intelligent 2-in-1 desoldering tweezer
- Improved comfort and safe handling with new ergonomic soft grips
- Visual process control through RGB signal function, easy tool identification
- Compatible with WXsmart control unit, WSR 210 safety rest, RTWUS desoldering tip range
- 150W power consumption, 24VAC voltage rating
- Temperature range from 100 to 450°C
Teknik Özellikler
Desoldering Tweezer
WXUTS Ultra Series
Weller WXsmart Soldering Station and RTUMS Ultra Soldering Tips
No SVHC (17-Dec-2015)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Mexico
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi