3D Printers:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 306,630 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.4mm | PLA, TPU, Wood, Copper | 300mm x 300mm x 400mm | 0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 180mm/s | 240V | 240W | Online, SD Card | OBJ, STL, G-Code | Creality3D, Cura, Simplify3d | - | CR Series | |||||
Each | 1+ 369,760 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.4mm | ABS, Carbon Fibre, Gradient, PLA, TPU, Wood | 300mm x 300mm x 400mm | 0.2mm, 0.3mm, 0.4mm | 180mm/s | 240V | 270W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series | |||||
Each | 1+ 238,720 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.4mm | ABS, PLA, TPU | 220mm x 220mm x 250mm | 0.2mm, 0.3mm, 0.4mm | 100mm/s | 240V | 270W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series | |||||
3380758 | Each | 1+ 397,420 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.4mm | ABS, PLA, PETG, TPU | 300mm x 300mm x 400mm | 0.4mm | 180mm/s | 230V | 350W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | Mac OS, Linux, Windows XP, Vista, 7, 8, 10 | CR Series | ||||
4218758 | CREALITY3D / MULTICOMP PRO | 1 Kit | 1+ 241,570 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.4mm | ABS, PLA, TPU | 220mm x 220mm x 250mm | 0.2mm, 0.3mm, 0.4mm | 100mm/s | 240V | 270W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series |