Pro2 Series 3D Printers:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3.490,000 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 300mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | LAN, Live Camera, USB, WiFi | 3MF, OBJ, OLTP, STL | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ 4.987,000 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ 4.945,000 € | Min: 1 / Çoklu: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series |