Miktar | |
---|---|
1+ | 23.950,000 € |
Ürün Bilgileri
Ürün Genel Bakış
R&S®FPL1014-P1 is a spectrum analyser package. FPL1014-P1 is a package with the most popular HW options to get the maximum performance out of the R&S®FPL1014. Target customers include education, general purpose, general R&D market, industrial components and research, start-ups, production of RF equipment and components, low budget labs. R&S®FPL1014 signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the R&S®FPL1000 combines the functions of a benchtop instrument with the portability of a handheld instrument.
- 5KHz to 14GHz frequency range
- SSB phase noise: –108dBc (1Hz) at 10KHz offset to the 1GHz carrier
- DANL with preamplifier: –160dBm from 10MHz to 2GHz
- Gated sweep, narrowband resolution filters and spectrogram measurements as standard
- 10.1" high-resolution display
- Two USB 2.0 ports for storage media and connecting accessories
- Precise spectral measurements due to low phase noise
- 3 year warranty
İçindekiler
R&S®FPL1014 spectrum analyser(5KHz to 14GHz), R&S®FPL1-B4 OCXO reference frequency, R&S®FPL1-B5 additional interfaces, R&S®FPL1-B22 RF preamplifier, R&S®FPL1-B25 1dB steps for electronic attenuator, Power cable, Quick start guide.
Teknik Özellikler
Spectrum Analyzer, OCXO Reference Frequency, Additional Interfaces, RF Preamplifier, 1 dB Steps
To Be Advised
-
Teknik Belgeler (3)
İlgili Ürünler
7 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Czech Republic
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi