Ürün Bilgileri
PICOSCOPE 4424 KIT için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
The PICOSCOPE 4424 high-precision PC oscilloscope is designed to meet the requirements of modern electronic engineering servicing, design and debugging. With its high input resolution, it can detect or trigger on voltage changes of less than 50µV. This makes it ideal for electromechanical applications such as monitoring transducers, and for spectral analysis of audio, noise and vibration.
- Accurate 12-bit resolution inputs
- 32M sample memory
- I2C and CAN serial decoding
- Mask limit testing
- USB 2.0 connection and power
- Downloadable PicoScope 6 software operates with Windows XP, Vista, 7 and 8
- API compatible with LabVIEW, C, VB and Excel
- API compatible with LabVIEW, C/C++, VB, Excel
Uygulamalar
Audio, Maintenance & Repair, Automation & Process Control
İçindekiler
PicoScope 4424 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case, Quick Start Guide
Notlar
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Teknik Özellikler
PicoScope 4000 Series
20MHz
32 Mpts
PicoScope 4424 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case, Quick Start Guide
USB
4 Channel
80MSPS
17.5ns
5 Years
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi