Ürün Bilgileri
Ürün Genel Bakış
FLUKE-378 FC/E PROMO is a True-RMS clamp meter (promo) that uses FieldSense™ technology to make testing faster and safer, all without contacting a live conductor. You get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put clamp jaw around the conductor and see reliable, accurate voltage and current values on the display. 378 FC clamp meter includes a unique PQ function that senses power quality issues automatically. When making FieldSense measurements, the 378 FC will detect and display power quality issues, relating to current, voltage, power factor. The included iFlex flexible current probe lets you measure AC current as high as 2500A. Crowded wiring cabinets and large conductors are easily measured with iFlex probe. With FC software you can remotely log, trend and monitor measurements to pinpoint intermittent faults. Fluke Connect also allows you to gather data as basis for a preventive maintenance program.
- 1000A AC and DC current measurement with fixed jaw
- 60Kohm resistance measurement, 1000µF capacitance measurement
- Complete 3-phase voltage and current tests in 3 easy step
- Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
- Values are also displayed on your smart phone and saved to the cloud via Fluke Connect software
- Phase rotation auto-calculated and shown on the Fluke Connect software
- Display turns green when a stable FieldSense measurement is detected
- Visual continuity provides bright green screen for easy detection of continuity in noisy work areas
- Measure extremely high current with iFlex™ probe
İçindekiler
378 FC non-contact voltage True-RMS clamp meter, iFlex flexible current probe (18 inches, 48 cm), TL224 silicone insulated test leads, TP175 adjustable length test probes, AC285 grounding clip (black, quantity one), TPAK magnetic hanging kit with 9inch (23cm) hanging strap, Premium carrying case, Quick reference.
Uyarılar
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notlar
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront. An exclusive10% discount has been applied to this product. Offer valid while stocks last!.
Teknik Özellikler
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
1kV
60kohm
Auto
34mm
No SVHC (27-Jun-2024)
2.5kA
1kV
True RMS
-
-
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi